Image is representational - see mfr. specs

C10 15K 5% (LOOSE)

+ see all

Folha de dados ACESSÓRIOS Notify Me

RoHS Compliant
Box Embalagem
Certificate of Compliance Guarantee
Descrição +
C10 15K 5% (LOOSE)
Search Keywords: 16237739
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    TE Connectivity / AMP Brand
  • Número do item:
    1623773-9
  • Alias/AKA:
    C1015KJL
  • Unidade de medida:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210080
  • COO:
    IN
  • ECCN:
    EAR99
  • Supplier Standard Pack:: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Termination Style:
    Axial
  • Power Rating:
    10 W
  • Resistance Value:
    15 KOhm
  • Tolerance:
    5 %
  • Temperature Coefficient:
    ±90 ppm/°C
  • Operating Temperature:
    N/A
  • Packaging:
    Loose Pack
  • Dimension:
    38.1 x 8.5 mm
  • Terminal Pitch:
    N/R
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque: 6
Pode ser enviado imediatamente Buy all 6 in-stock or the regular minimum order quantity of 100
Stock lot only:
6
Minimum Order Quantity:
100
Multiple:
100
23 Weeks Pode enviar 13/10/26
Adicionar ao carrinho
PRICE (USD)
QTD
Unit Price
1
$2.255
100
$2.050
300
$1.960
500
$1.910
1 000
$1.810
2 500
$1.770
5 000
$1.660
7 500
$1.650
10 000 +
$1.550
Click for Quote
Conecte-se para desbloquear preços especiais
Tariffs may apply for U.S. shipments

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!