Image is representational - see mfr. specs

PL LP RECEPTACLE 0.5-1.5 MM2 BR

+ see all

Folha de dados ACESSÓRIOS Notify Me

RoHS Compliant
Box Embalagem
Certificate of Compliance Guarantee
Descrição +
PL LP RECEPTACLE 0.5-1.5 MM2 BR
Product Highlights:
  • Contact
  • Contact Type = Receptacle
  • Tab Fit = 6.35 x 0.81 mm
  • Line = Mark I
  • Receptacle Style = Straight
Search Keywords: 1607731
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    TE Connectivity / AMP Brand
  • Número do item:
    160773-1
  • Unidade de medida:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    IT
  • ECCN:
    EAR99
  • Supplier Standard Pack:: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Type:
    Quick Disconnect Terminal
  • Gender:
    RCP
  • Tab Size:
    5.14 mm²
  • Stud Size:
    N/A
  • Wire Size:
    15-20 AWG
  • Color:
    N/A
  • Operating Temperature:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque: 23,724
Ships today, if you order in
MOQ para qtd. em estoque:
1000
MOQ para qtd. fora de estoque:
1000
Multiple:
500
24 Weeks Pode enviar 21/10/26
Adicionar ao carrinho
PRICE (USD)
QTD
Unit Price
1 000
$0.3800
2 500
$0.3790
6 250
$0.3781
12 500
$0.2001
18 750
$0.1409
25 000 +
$0.1380
Click for Quote
Conecte-se para desbloquear preços especiais
Tariffs may apply for U.S. shipments

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!