Image is representational - see mfr. specs

Jumper Bars Connector

+ see all

Folha de dados ACESSÓRIOS Notify Me

RoHS Compliant
Box Embalagem
Certificate of Compliance Guarantee
Descrição +
Jumper Bars Connector
Search Keywords: 1SNK908305R0000
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    TE Connectivity / ABB Entrelec
  • Número do item:
    1SNK908305R0000
  • Unidade de medida:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    FR
  • ECCN:
    EAR99
  • Supplier Standard Pack:: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    40
  • Type:
    Jumper Bar3636
  • Pitch:
    8 mm
  • Number of Contacts:
    3
  • Maximum Voltage Rating:
    10003626V
  • Maximum Current Rating:
    57/Contact A
  • Operating Temperature:
    -55 to 110 °C
Tools/3D Models +
recursos +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque: 0
MOQ para qtd. fora de estoque:
170
38 Weeks Pode enviar 26/2/27
Pedido em espera
PRICE (USD)
QTD
Unit Price
170
$4.87
340
$2.99
510
$2.37
680 +
$2.32
Click for Quote
Conecte-se para desbloquear preços especiais
CUSTOMERS ALSO BOUGHT
5

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!