- casa ›
- All Products›
- 1SNK900604R0000
1SNK900604R0000
TE Connectivity / ABB Entrelec
CO
Folha de dados ACESSÓRIOS Notify Me
RoHS Compliant
Bag Embalagem
Certificate of Compliance Guarantee
Descrição
+
CO
Search Keywords: 1SNK900604R0000
especificação
+
-
Product AttributeAttribute Value Select Attribute
-
fornecedor:TE Connectivity / ABB Entrelec
-
Número do item:1SNK900604R0000
-
Unidade de medida:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack::
1 -
UL Flammability Rating:UL 94V-2
-
Insulating Accessory Type:Safety Cover
-
IP Rating:IP20
-
Compatible with Block or Strip Type:Screw Clamp Terminal Blocks
-
Product Weight:300 g, 10.58 oz
-
Operating Temperature Range:-55 – 80 °C, -67 – 176 °F
-
Product Depth:1.189 in, 30.2 mm
-
Installation Temperature Range:-5 – 40 °C, 23 – 104 °F
-
Product Height:3.031 in, 77 mm
-
Primary Product Material:PVC
-
Primary Product Color:Clear
Tools/3D Models
+
recursos
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque: 0
7 Weeks
Pode enviar
24/7/26
PRICE (USD)
QTD
Unit Price
1
$24.63
5
$23.04
10
$21.98
25
$21.32
50
$13.85
100
$13.26
250 +
$12.71
Click for Quote
Conecte-se
para desbloquear preços especiais
CUSTOMERS
ALSO BOUGHT