Image is representational - see mfr. specs

ZS50-BK

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
ZS50-BK
Search Keywords: 1SNK516064R0000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / ABB Entrelec
  • Part No:
    1SNK516064R0000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    FR
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    20
  • Product Depth:
    60.2 mm
  • Current Rating (UL):
    140 A
  • Number of Levels:
    1
  • Modular Terminal Block Product Type:
    Screw Clamp Terminal Block
  • UL Flammability Rating:
    UL 94V-0
  • Current Rating (CSA):
    140 A
  • Operating Voltage Rating (UL & CSA) (Max) - Main Circuit:
    1000 V
  • Connector Mounting Type:
    DIN Rail
  • Main Circuit Capacity - 1 Flexible Conductor per Screw Clamp:
    1 – 50 mm²
  • Number of Positions:
    2
  • Number of Circuits:
    1
  • Power Loss:
    4.8 W
  • Short-Time Withstanding Current Rating @ 1s:
    6000 A
  • Gauge Type:
    Dia.11
  • Product Height:
    63.6 mm
  • Block Function:
    Feed-Through
  • Primary Product Color:
    Black
  • Impulse Withstanding Voltage Rating (IEC):
    8000 V
  • Current Rating (IEC):
    150 A
  • Housing Material:
    Polyamide
  • Voltage Rating (CSA):
    1000 V
  • Voltage Rating (IEC):
    1000 V
  • Tool Size:
    .256 in, 6.5 mm
  • Main Circuit Capacity - 1 Insulated Ferrule per Screw Clamp:
    18 – 0 AWG, 1 – 50 mm²
  • Operating Temperature Range:
    -55 – 110 °C, -67 – 230 °F
  • Installation Temperature Range:
    -5 – 40 °C, 23 – 104 °F
  • Product Spacing:
    .63 in, 16 mm
  • DIN Rail Mounting Type:
    TH35-15 , TH35-7.5
  • Wire Stripping Length:
    .669 in, 17 mm
  • Main Circuit Capacity - Twin Ferrule per Screw Clamp:
    18 – 4 AWG, 1 – 16 mm²
  • Product Weight:
    52.9 g, 2.083 oz
  • Dielectric Withstanding Voltage (Max):
    2200 V
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 80
Can Ship immediately
Minimum Order Quantity:
20
Order Increment:
20
11 Weeks can ship 8/14/26
ADD TO CART
Price (USD)
Qty
Unit Price
20
$5.17
60
$4.86
100
$4.72
260
$4.45
500
$4.27
1,000
$4.07
2,500
$3.81
5,000 +
$3.74
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!