Image is representational - see mfr. specs

ZS4-D2-SF1-R3

+ see all

Folha de dados ACESSÓRIOS Notify Me

RoHS Compliant
Box Embalagem
Certificate of Compliance Guarantee
Descrição +
ZS4-D2-SF1-R3
Search Keywords: 1SNK508424R0000
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    TE Connectivity / ABB Entrelec
  • Número do item:
    1SNK508424R0000
  • Unidade de medida:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    FR
  • ECCN:
    EAR99
  • Supplier Standard Pack:: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Modular Terminal Block Product Type:
    Screw Clamp Terminal Block
  • Main Circuit Capacity - Twin Ferrule per Screw Clamp:
    24 – 14 AWG, .22 – 2.5 mm²
  • Product Length:
    66.5 mm
  • Wire Stripping Length:
    .433 in, 11 mm
  • Rated Cross Section:
    10 AWG, 4 mm²
  • Tool Size:
    .138 in, 3.5 mm
  • Voltage Rating (CSA):
    300 V
  • IP Rating:
    IP20
  • Operating Temperature Range:
    -55 – 110 °C, -67 – 230 °F
  • Operating Voltage Rating (UL & CSA) (Max) - Main Circuit:
    300 V
  • Main Circuit Capacity - 1 Insulated Ferrule per Screw Clamp:
    24 – 12 AWG, .22 – 4 mm²
  • Current Rating (UL):
    12 A
  • Main Circuit Capacity - 2 Rigid Conductors per Screw Clamp:
    24 – 14 AWG, .2 – 2.5 mm²
  • Main Circuit Capacity - 1 Rigid Conductor per Screw Clamp:
    24 – 10 AWG, .2 – 6 mm²
  • Current Rating (IEC):
    6.3 A
  • Product Height:
    89.2 mm
  • Product Spacing:
    .315 in, 8 mm
  • Installation Temperature Range:
    -5 – 40 °C, 23 – 104 °F
  • Primary Product Color:
    Gray & Dark Gray
  • Voltage Rating (IEC):
    800 V
  • Main Circuit Capacity - 1 Flexible Conductor per Screw Clamp:
    .22 – 4 mm²
  • Housing Material:
    Polyamide
  • Connector Mounting Type:
    DIN Rail
  • Short-Time Withstanding Current Rating @ 1s:
    480 A
  • Product Weight:
    29.4 g, 1.157 oz
  • DIN Rail Mounting Type:
    TH35-15 , TH35-7.5
  • Impulse Withstanding Voltage Rating (IEC):
    8000 V
  • Dielectric Test Voltage:
    2000 V
  • Block Configuration:
    Feed-Through & Fuse
  • Storage Temperature Range:
    -55 – 110 °C, -67 – 230 °F
  • Gauge Type:
    A3-B3
  • Product Depth:
    66.5 mm
  • Current Rating (CSA):
    12 A
  • Number of Circuits:
    2
  • Number of Positions:
    4
  • Number of Levels:
    2
  • UL Flammability Rating:
    UL 94V-0
Tools/3D Models +
recursos +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque: 128
Pode ser enviado imediatamente
No pedido:
200   Pode enviar 30/9/26
Minimum Order Quantity:
5
33 Weeks Pode enviar 15/1/27
Adicionar ao carrinho
PRICE (USD)
QTD
Unit Price
5
$28.50
25
$20.19
50
$18.41
100
$16.79
250
$15.75
500
$15.16
1 000 +
$15.12
Click for Quote
Conecte-se para desbloquear preços especiais
CUSTOMERS ALSO BOUGHT
5

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!