Available Replacements
Older Equivalent
CKCL44C0G1H151K
CKCL44C0G1H151K

TDK Corporation

em estoque: 25

MIN ORDEM: 443

VIEW PRODUCT
Image is representational - see mfr. specs

CKCL44C0G1H151K085AA

TDK Corporation

Cap Ceramic Array 150pF 50V C0G 10% 0805 Pad SMD 4 Capacitor 125°C T/R

+ see all

Folha de dados ACESSÓRIOS

RoHS Compliant
Discontinued
Reel Embalagem
Certificate of Compliance Guarantee
Descrição +
Cap Ceramic Array 150pF 50V C0G 10% 0805 Pad SMD 4 Capacitor 125°C T/R
Search Keywords: CKCL44C0G1H151K085AA
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    TDK Corporation
  • Número do item:
    CKCL44C0G1H151K085AA
  • Unidade de medida:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532240020
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    4000
  • Material:
    Ceramic
  • Lead Diameter:
    N/R
  • Dimension:
    2 x 1.25 x 0.85 mm
  • Dielectric:
    C0G
  • Failure Rate:
    N/R
  • Family:
    KCL44
  • Construction:
    Flat
  • Capacitance Value:
    150 pF
Tools/3D Models +
recursos +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!