help desk software
Image is representational - see mfr. specs

ACF451832-152-TD01

TDK Corporation

EMI Filter LC-Circuit 25dB 0.3A 50VDC Flat Style SMD T/R

+ see all

Folha de dados ACESSÓRIOS Notify Me

RoHS Compliant
Discontinued
Reel Embalagem
Certificate of Compliance Guarantee
Descrição +
EMI Filter LC-Circuit 25dB 0.3A 50VDC Flat Style SMD T/R
Search Keywords: ACF451832152TD01
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    TDK Corporation
  • Número do item:
    ACF451832-152-TD01
  • Unidade de medida:
    Per Each
  • RoHS:
    Yes
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Type:
    3-Terminal
  • Mounting:
    Surface Mount
  • Maximum Voltage Rating:
    50 VDC
  • Maximum Current Rating:
    0.3 A
  • Operating Frequency:
    N/A
  • Operating Temperature:
    -25 to 85 °C
Tools/3D Models +
recursos +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque: 287
Ships today, if you order in You may purchase in-stock quantity up to 287
min Ordem:
1000
Available in less than min:
287
Multiple:
1000
Adicionar ao carrinho
PRICE (USD)
QTD
Unit Price
1
$0.1961
1 000
$0.1783
3 000
$0.1751
5 000
$0.1725
8 000
$0.1699
10 000
$0.1673
25 000
$0.1648
50 000 +
$0.1623
Click for Quote
Conecte-se para desbloquear preços especiais