help desk software
Image is representational - see mfr. specs

LMK316AB7106KLHT

Taiyo Yuden

Multi Layer Ceramic Capacitor - SMD - 10uF ±10% - 10VDC - X7R - 1206 - Tape&Reel

+ see all

Folha de dados ACESSÓRIOS Notify Me

RoHS Compliant
REEL Embalagem
Certificate of Compliance Guarantee
Descrição +
Multi Layer Ceramic Capacitor - SMD - 10uF ±10% - 10VDC - X7R - 1206 - Tape&Reel
Search Keywords: LMK316AB7106KLHT
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    Taiyo Yuden
  • Número do item:
    LMK316AB7106KLHT
  • Unidade de medida:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532240020
  • COO:
    KR
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2000
  • Capacitance Value:
    102227uF
  • Voltage:
    102253VDC
  • Package/Case:
    12062239
  • Tolerance:
    102252%
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque: 0
min Ordem:
2000
Multiple:
2000
11 Weeks Pode enviar 9/2/26
Pedido em espera
PRICE (USD)
QTD
Unit Price
2 000
$0.0560
4 000
$0.0526
8 000
$0.0503
26 000
$0.0489
50 000
$0.0429
100 000
$0.0412
150 000
$0.0406
250 000 +
$0.0400
Click for Quote
Conecte-se para desbloquear preços especiais
Tariffs may apply for U.S. shipments