help desk software
Image is representational - see mfr. specs

LMK212B7225KGHT

Taiyo Yuden

Multi Layer Ceramic Capacitor - SMD - 2.2uF ±10% - 10VDC - X7R - 0805 - Tape&Reel

+ see all

Folha de dados ACESSÓRIOS Notify Me

RoHS Compliant
REEL Embalagem
Certificate of Compliance Guarantee
Descrição +
Multi Layer Ceramic Capacitor - SMD - 2.2uF ±10% - 10VDC - X7R - 0805 - Tape&Reel
Search Keywords: LMK212B7225KGHT
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    Taiyo Yuden
  • Número do item:
    LMK212B7225KGHT
  • Unidade de medida:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532240020
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    3000
  • Capacitance Value:
    2.22227uF
  • Voltage:
    102253VDC
  • Package/Case:
    08052239
  • Tolerance:
    102252%
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque: 0
min Ordem:
3000
Multiple:
3000
12 Weeks Pode enviar 16/2/26
Pedido em espera
PRICE (USD)
QTD
Unit Price
3 000
$0.0300
9 000
$0.0236
27 000
$0.0226
51 000
$0.0220
102 000
$0.0214
150 000
$0.0193
252 000
$0.0186
501 000 +
$0.0183
Click for Quote
Conecte-se para desbloquear preços especiais
Tariffs may apply for U.S. shipments