help desk software
Image is representational - see mfr. specs

LMK107B7105KAHT

Taiyo Yuden

Multi Layer Ceramic Capacitor - SMD - 1uF ±10% - 10VDC - X7R - 0603 - Tape&Reel

+ see all

Folha de dados ACESSÓRIOS Notify Me

RoHS Compliant
REEL Embalagem
Certificate of Compliance Guarantee
Descrição +
Multi Layer Ceramic Capacitor - SMD - 1uF ±10% - 10VDC - X7R - 0603 - Tape&Reel
Search Keywords: LMK107B7105KAHT
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    Taiyo Yuden
  • Número do item:
    LMK107B7105KAHT
  • Unidade de medida:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532240020
  • COO:
    KR
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    4000
  • Capacitance Value:
    12227uF
  • Voltage:
    102253VDC
  • Package/Case:
    06032239
  • Tolerance:
    102252%
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque: 200,000
Pode ser enviado imediatamente
min Ordem:
4000
Multiple:
4000
11 Weeks Pode enviar 6/2/26
Adicionar ao carrinho
PRICE (USD)
QTD
Unit Price
4 000
$0.0102
12 000
$0.0089
28 000
$0.0088
52 000
$0.0087
100 000
$0.0086
152 000
$0.0084
252 000
$0.0082
500 000 +
$0.0082
Click for Quote
Conecte-se para desbloquear preços especiais
Tariffs may apply for U.S. shipments