Image is representational - see mfr. specs

FCFBMJ3216HM600-T

Taiyo Yuden

Ferrite Beads Power Chip 60Ohm 25% 100MHz 4A 10mOhm DCR 1206 T/R

+ see all

Folha de dados ACESSÓRIOS Notify Me

RoHS Compliant
REEL Embalagem
Certificate of Compliance Guarantee
Descrição +
Ferrite Beads Power Chip 60Ohm 25% 100MHz 4A 10mOhm DCR 1206 T/R
Search Keywords: FCFBMJ3216HM600T
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    Taiyo Yuden
  • Número do item:
    FCFBMJ3216HM600-T
  • Alias/AKA:
    FBMJ3216HM600-T
  • Unidade de medida:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504508000
  • COO:
    PH
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    2000
  • Case Size:
    1206
  • Impedance:
    60 Ohm
  • Family:
    FB
  • Maximum DC Current:
    4 A
  • Dimension:
    3.5 x 1.8 x 1.3 mm
Tools/3D Models +
recursos +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque: 10,000
Ships today, if you order in
No pedido:
20 000   Pode enviar 3/7/26
Minimum Order Quantity:
2000
Multiple:
2000
12 Weeks Pode enviar 17/8/26
Adicionar ao carrinho
PRICE (USD)
QTD
Unit Price
2 000
$0.0519
6 000
$0.0488
10 000
$0.0467
26 000
$0.0454
50 000
$0.0441
100 000
$0.0424
150 000
$0.0423
250 000 +
$0.0422
Click for Quote
Conecte-se para desbloquear preços especiais

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!