Image is representational - see mfr. specs

1812J0500331KNT

Syfer / Knowles

Ceramic Chip Capacitor - 330pF ±10% - 50VDC - X8R - 1812 - Tape&Reel

+ see all

ACESSÓRIOS Notify Me

RoHS Compliant
Reel Embalagem
Certificate of Compliance Guarantee
Descrição +
Ceramic Chip Capacitor - 330pF ±10% - 50VDC - X8R - 1812 - Tape&Reel
Search Keywords: 1812J0500331KNT
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    Syfer / Knowles
  • Número do item:
    1812J0500331KNT
  • Unidade de medida:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532240020
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    500
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque: 0
MOQ para qtd. fora de estoque:
125
10 Weeks Pode enviar 10/8/26
Pedido em espera
PRICE (USD)
QTD
Unit Price
125
$2.20
250
$1.65
375
$1.54
500 +
$1.51
Click for Quote
Conecte-se para desbloquear preços especiais

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!