help desk software

0603Y0630103KJT

Syfer / Knowles

Ceramic Chip Capacitor - 10000pF ±10% - 63VDC - X7R - 0603 - Tape&Reel

+ see all

ACESSÓRIOS Notify Me

RoHS Compliant
REEL Embalagem
Certificate of Compliance Guarantee
Descrição +
Ceramic Chip Capacitor - 10000pF ±10% - 63VDC - X7R - 0603 - Tape&Reel
Search Keywords: 0603Y0630103KJT
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    Syfer / Knowles
  • Número do item:
    0603Y0630103KJT
  • Unidade de medida:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532240020
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    4000
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque: 0
min Ordem:
4000
Multiple:
4000
10 Weeks Pode enviar 2/2/26
Pedido em espera
PRICE (USD)
QTD
Unit Price
4 000
$0.1449
8 000
$0.1083
12 000
$0.1067
28 000
$0.0632
52 000
$0.0622
100 000
$0.0607
152 000
$0.0597
252 000 +
$0.0589
Click for Quote
Conecte-se para desbloquear preços especiais
Tariffs may apply for U.S. shipments