Image is representational - see mfr. specs

Conn Phone Plug PL 2 POS Solder Lug ST Cable Mount 2 Terminal 1 Port

+ see all

Folha de dados ACESSÓRIOS Notify Me

Não Conformidade
Embalagem
Certificate of Compliance Guarantee
Descrição +
Conn Phone Plug PL 2 POS Solder Lug ST Cable Mount 2 Terminal 1 Port
Search Keywords: 880
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    Switchcraft
  • Número do item:
    880
  • Unidade de medida:
    Per Each
  • RoHS:
    No
  • HTS:
    8536694020
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack:: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Type:
    Phone Plug
  • Gender:
    PL
  • Body Orientation:
    Straight
  • Mounting:
    Cable Mount
  • Housing Material:
    Thermoplastic
  • Number of Contacts:
    2
  • Contact Plating:
    N/A
  • Termination Method:
    Solder
  • Operating Temperature:
    -20 to 65 °C
Tools/3D Models +
recursos +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque: 0
Minimum Order Quantity:
3
15 Weeks Pode enviar 19/8/26
Pedido em espera
PRICE (USD)
QTD
Unit Price
3
$24.04
4 +
$22.55
Click for Quote
Conecte-se para desbloquear preços especiais
ROHs Equivalent
em estoque:
240
MIN ORDEM:
5

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!