Image is representational - see mfr. specs

KSK-1A52-3040

Standex Electronics

Reed Switch, 1 Form A, SPST-NO, 21mm AT 3040

+ see all

Folha de dados ACESSÓRIOS Notify Me

RoHS Compliant
Bulk Embalagem
Certificate of Compliance Guarantee
Descrição +
Reed Switch, 1 Form A, SPST-NO, 21mm AT 3040
Search Keywords: KSK1A523040
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    Standex Electronics
  • Número do item:
    KSK-1A52-3040
  • Alias/AKA:
    2115203040
  • Unidade de medida:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536507000
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack:: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Switch Configuration:
    N.O.
  • Device Sensitivity Range:
    30 to 40 AT
  • Mounting:
    PCB Through Hole
  • Maximum AC Voltage Rating:
    350 V
  • Maximum DC Voltage Rating:
    350 V
  • Maximum Current Rating:
    0.5 A
  • Operating Temperature:
    -40 to 130 °C
  • Terminal Type:
    Axial Leads
  • Dimension:
    55.4 x 2.75 mm
  • Glass Length:
    21 mm
  • Contact Material:
    Rhodium
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
7 Weeks Pode enviar 8/7/26
Pedido em espera
PRICE (USD)
QTD
Unit Price
250
$2.77
500
$1.71
750
$1.36
1 000 +
$1.33
Click for Quote
Conecte-se para desbloquear preços especiais

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!