TG56-24

Stancor

Power Transformer 4000Vrms 56VA 8Term. PC Pin Thru-Hole

+ see all

Folha de dados ACESSÓRIOS Notify Me

RoHS Compliant
Embalagem
Certificate of Compliance Guarantee
Descrição +
Power Transformer 4000Vrms 56VA 8Term. PC Pin Thru-Hole
Search Keywords: TG5624
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    Stancor
  • Número do item:
    TG56-24
  • Unidade de medida:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504314065
  • ECCN:
    EAR99
  • Supplier Standard Pack:: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    250
  • Primary Configuration:
    Dual
  • Primary Side Voltage:
    230,115 V
  • Secondary Configuration:
    Dual
  • Secondary Side Voltage:
    24,12 V
  • Secondary Side Current:
    2330,4660 mA
  • Power Rating:
    56 VA
  • Mounting:
    Through Hole
  • Dimension:
    76.2 x 63.5 x 46.74 mm
Tools/3D Models +
recursos +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque: 0
MOQ para qtd. fora de estoque:
63
9 Weeks Pode enviar 3/8/26
Pedido em espera
PRICE (USD)
QTD
Unit Price
63
$112.39
125
$59.79
188
$41.01
250 +
$40.19
Click for Quote
Conecte-se para desbloquear preços especiais

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!