Image is representational - see mfr. specs

F1F1-0604-150M

Signal Transformer

Hign Power Inductor - 15uH - 3.6A - DCR:87 Mohm

+ see all

Folha de dados ACESSÓRIOS Notify Me

RoHS Compliant
REEL Embalagem
Certificate of Compliance Guarantee
Descrição +
Hign Power Inductor - 15uH - 3.6A - DCR:87 Mohm
Search Keywords: F1F10604150M
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    Signal Transformer
  • Número do item:
    F1F1-0604-150M
  • Unidade de medida:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504504000
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    2000
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque: 0
MOQ para qtd. fora de estoque:
500
16 Weeks Pode enviar 25/9/26
Pedido em espera
PRICE (USD)
QTD
Unit Price
500
$0.940
1 000
$0.705
1 500
$0.658
2 000 +
$0.645
Click for Quote
Conecte-se para desbloquear preços especiais

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!