Image is representational - see mfr. specs

Solis-State Relay - Control Voltage 4-32 VDC - Max Input Current 9-11 mA - LED Green Input Status - Output 0-60 VDC - Max Load ...

+ see all

Технический паспорт АКСЕССУАРЫ Notify Me

RoHS Compliant
EACH Упаковка
Certificate of Compliance Guarantee
Описание +
Solis-State Relay - Control Voltage 4-32 VDC - Max Input Current 9-11 mA - LED Green Input Status - Output 0-60 VDC - Max Load Current 30 A - Din Rail - 4 Pins
Search Keywords: CKM0630
спецификация +
  • Product Attribute
    Attribute Value Select Attribute
  • поставщик:
    Sensata / Crydom
  • Артикул / №:
    CKM0630
  • Единица измерения:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410060
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Output Type:
    DC
  • Maximum Output Voltage:
    60 V
  • Maximum Output Current:
    30 A
  • Output Device:
    N/A
  • Input Type:
    DC
  • Input Voltage:
    32 V
  • Mounting:
    Din-Rail, Screw
  • Circuit Arrangement:
    N/A
  • Dimension:
    81.3 x 22.5 x 81.9 mm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
на складе: 18
Возможна немедленная отправка
На заказ:
50   Можно отправить 25/6/26
10 Weeks Можно отправить 30/7/26
Добавить в корзину
PRICE (USD)
КОЛ-ВО
Unit Price
1
$181.70
5
$175.51
10
$169.80
20
$168.95
50
$165.61
100 +
$164.78
Click for Quote
Авторизоваться чтобы разблокировать специальные цены
CUSTOMERS ALSO BOUGHT
5

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!