help desk software
Image is representational - see mfr. specs

T11-2-1.00A-02-11AL-V

Sensata / AIRPAX

SNAPAK® series is a snap-acting hydraulicmagnetic circuit protector, paddle handle.

+ see all

Folha de dados ACESSÓRIOS Notify Me

RoHS Compliant
Embalagem
Certificate of Compliance Guarantee
Descrição +
SNAPAK® series is a snap-acting hydraulicmagnetic circuit protector, paddle handle.
Search Keywords: T112100A0211ALV
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    Sensata / AIRPAX
  • Número do item:
    T11-2-1.00A-02-11AL-V
  • Unidade de medida:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536200020
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    3
  • Type:
    Magnetic
  • Voltage Rating:
    N/A
  • Number of Poles:
    1
  • Current Rating:
    1 A
  • Terminal Design:
    N/A
  • Operating Temperature:
    -40 to 85 °C
  • Mounting:
    Panel Mount
Tools/3D Models +
recursos +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque: 8
Pode ser enviado imediatamente
min Ordem:
3
Multiple:
3
5 Weeks Pode enviar 29/12/25
Adicionar ao carrinho
PRICE (USD)
QTD
Unit Price
3
$15.41
12
$13.31
27
$11.61
51
$11.25
102
$10.84
252
$10.33
501 +
$9.86
Click for Quote
Conecte-se para desbloquear preços especiais