help desk software
Image is representational - see mfr. specs

LELHK11-1-62-15.0-BK-01-V

Sensata / AIRPAX

Circuit Breaker Hydraulic Magnetic 2Pole 15A 240VAC/415VAC

+ see all

Folha de dados ACESSÓRIOS Notify Me

RoHS Compliant
Embalagem
Certificate of Compliance Guarantee
Descrição +
Circuit Breaker Hydraulic Magnetic 2Pole 15A 240VAC/415VAC
Search Keywords: LELHK11162150BK01V
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    Sensata / AIRPAX
  • Número do item:
    LELHK11-1-62-15.0-BK-01-V
  • Unidade de medida:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536200020
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    3
Tools/3D Models +
recursos +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque: 450
Pode ser enviado imediatamente
7 Weeks Pode enviar 12/1/26
Adicionar ao carrinho
PRICE (USD)
QTD
Unit Price
1
$179.91
3
$177.22
6
$130.67
12 +
$122.99
Click for Quote
Conecte-se para desbloquear preços especiais
Tariffs may apply for U.S. shipments