Image is representational - see mfr. specs

Bimetal Disc Thermostat Open on Rise Automotive 2-Pin(2+Tab) TO-220

+ see all

产品说明书 附件 Notify Me

符合 RoHS 规定
Tube 包装
Certificate of Compliance Guarantee
描述 +
Bimetal Disc Thermostat Open on Rise Automotive 2-Pin(2+Tab) TO-220
Search Keywords: 67L070
规格 +
  • Product Attribute
    Attribute Value Select Attribute
  • 供应商:
    Sensata / AIRPAX
  • 部件编号:
    67L070
  • 计量单位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    903210009
  • COO:
    CN
  • ECCN:
    EAR99
  • 供应商标准包装: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Close Temperature (Celsius):
    50 °C
  • Close Temperature (Fahrenheit):
    122 °F
  • Maximum Current Rating:
    1 A
  • Maximum AC Voltage Rating:
    120 V
  • Maximum DC Voltage Rating:
    48 V
  • Mounting:
    PCB Through Hole
  • Pole Throw Configuration:
    SPST
  • Switch Configuration:
    N.C.
  • Operating Temperature:
    40°C to 130 °C
  • Set Point Function:
    Open on Rise
  • Open Temperature (Celsius):
    70 °C
  • Open Temperature (Fahrenheit):
    158 °F
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 585
可立即发货
Minimum Order Quantity:
5
9 Weeks 可以发货 7/27/26
添加到购物车
PRICE (USD)
数量
Unit Price
5
$9.29
25
$8.20
50
$8.12
100
$7.95
250
$7.93
500
$7.51
1,000 +
$5.52
Click for Quote
Log in 解锁特价
CUSTOMERS ALSO BOUGHT
5

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!