help desk software
Image is representational - see mfr. specs

Bimetal Disc Thermostat Automotive

+ see all

Folha de dados ACESSÓRIOS Notify Me

RoHS Compliant
Tube Embalagem
Certificate of Compliance Guarantee
Descrição +
Bimetal Disc Thermostat Automotive
Search Keywords: 66F090
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    Sensata / AIRPAX
  • Número do item:
    66F090
  • Unidade de medida:
    Per Each
  • RoHS:
    Yes
  • HTS:
    9032100090
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
  • Close Temperature (Celsius):
    90 °C
  • Close Temperature (Fahrenheit):
    194 °F
  • Maximum Current Rating:
    1 A
  • Maximum AC Voltage Rating:
    120 V
  • Maximum DC Voltage Rating:
    48 V
  • Mounting:
    PCB Through Hole
  • Pole Throw Configuration:
    SPST
  • Switch Configuration:
    N.O.
  • Operating Temperature:
    40°C to 130 °C
  • Set Point Function:
    Close on Rise
  • Open Temperature (Celsius):
    60 °C
  • Open Temperature (Fahrenheit):
    140 °F
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque: 674
Pode ser enviado imediatamente
min Ordem:
5
9 Weeks Pode enviar 26/1/26
Adicionar ao carrinho
PRICE (USD)
QTD
Unit Price
5
$6.22
25
$5.95
50
$5.83
100
$5.71
300
$5.52
500
$5.43
1 000
$3.74
2 500 +
$3.63
Click for Quote
Conecte-se para desbloquear preços especiais