help desk software
Image is representational - see mfr. specs

EC11.0001.001.21

Schurter

EC11 POWER ENTRY MODUL 16A - V-LOCK

+ see all

Folha de dados ACESSÓRIOS Notify Me

RoHS Compliant
box Embalagem
Certificate of Compliance Guarantee
Descrição +
EC11 POWER ENTRY MODUL 16A - V-LOCK
Search Keywords: EC11000100121
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    Schurter
  • Número do item:
    EC11.0001.001.21
  • Unidade de medida:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536698000
  • COO:
    CZ
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
  • Type:
    Unfiltered
  • Body Orientation:
    Straight
  • Gender:
    M
  • Mounting:
    Panel Mount
  • Termination Method:
    Screw
  • Maximum Voltage Rating:
    250 VAC
  • Maximum Current Rating:
    20 A
  • Operating Frequency:
    N/A
  • Operating Temperature:
    -25 to 70 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque: 10
Pode ser enviado imediatamente
Manufacturer Stock:
575 Pode enviar
10 Weeks Pode enviar 2/2/26
Adicionar ao carrinho
PRICE (USD)
QTD
Unit Price
1
$30.34
5
$25.06
25
$22.73
50
$22.62
100
$21.98
250
$20.61
500 +
$20.50
Click for Quote
Conecte-se para desbloquear preços especiais