help desk software
Image is representational - see mfr. specs

Pulse Transformer 1CT:1CT 0.2Ohm Prim. DCR 0.2Ohm Sec. DCR 15pF 6Term. SMD

+ see all

Folha de dados ACESSÓRIOS Notify Me

RoHS Compliant
TUBE Embalagem
Certificate of Compliance Guarantee
Descrição +
Pulse Transformer 1CT:1CT 0.2Ohm Prim. DCR 0.2Ohm Sec. DCR 15pF 6Term. SMD
Search Keywords: PE65457NLT
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    Pulse Electronics
  • Número do item:
    PE-65457NLT
  • Unidade de medida:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504508000
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Lead Style:
    N/A
  • Dimension:
    6.6mm x 8.64mm x 2.5 mm
  • Maximum DCR Primary Side:
    0.2 Ohm
  • Family:
    PE
  • High Potential:
    N/A
  • Maximum DCR Secondary Side:
    0.2 Ohm
Tools/3D Models +
recursos +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque: 2,301
Pode ser enviado imediatamente
9 Weeks Pode enviar 26/1/26
Adicionar ao carrinho
PRICE (USD)
QTD
Unit Price
1
$1.05
25
$1.03
50
$1.01
100
$0.99
500
$0.97
1 000 +
$0.95
Click for Quote
Conecte-se para desbloquear preços especiais