In today's dynamic technological environment, automation and electronic products must change rapidly to provide versatility while supporting increasingly intelligent and networked mechanical systems. With this in mind, IDEC creates products to meet these needs. IDEC designs and manufactures control automation products that are sold to original equipment manufacturers.
Inline Flow-Through Fluid Temperature Sensor 3435K 0.55-inch Hose Polyamide 6/6
Thermistor NTC 100K Ohm 2-Pin Wire Automotive
Engine Temperature Sensor/Bulk |Amphenol Advanced Sensors GE-1337
Temp Sensor Analog
450 Degree Sensing Temperature Resistance Temperature Detector
NTC 0.5" Inline Flow-Through Coolant Temperature Sensor - 10kohms @25°C - B(25/85)=3975 - -40°C to 120°C
Temperature RTD Signal Isolator/Converter 8-Pin
Engine Temperature Sensor | Amphenol Advanced Sensors GE-1022
Temp Sensor Analog Automotive
Cable Assembly 0.914m 22AWG Ring Tongue Terminal Automotive