Artesyn Embedded Power joined Advanced Energy in 2019. Artesyn's highly reliable embedded power conversion solutions are optimal for the most demanding applications, including hyper-scale data centers, 5G network telecom infrastructures, industrial power, and medical applications.
Honeywell Miniature Low Pressure Sensors: 26PC Series, Compensated/Unamplified, 5 psi Pressure Range, Fluorosilic ...
ASCX15AN/SZ75440
Pressure Sensor -1psi to 1psi Differential 3-Pin
Pressure Sensor 0.25V to 4.25V 0inH2O to 20inH2O Differential 4-Pin
Basic Board Mount Pressure Sensors: TBP Series, ± 0.15% Accuracy, Compensated/Unamplified Analog mV Output, SMT, ...
Gauge Pressure Sensor - 19 mm - 35 kPa - 1.5 mA Excitation - 6 Pin - Analog Output
Pressure Switches-Trans Pressure Switch |Honeywell 82681-B00000080-05
Pressure Sensor - Vented Gauge - 0 to 100 PSI - Unamplified output, compensated - Wheatstone bridge - 0 mV to ...
PCB Mount Pressure Sensor - 6 kPa - Guage - Analog - 3 Volt - Single Barbed Port - Liquid Media - Leadless SMT
PCB Mount Pressure Sensor - 10 bar - Guage - Analog - 5 Volt - No Port - Liquid Media - Leadless SMT