Amphenol ICC, a division of Amphenol, is a world leader providing interconnect solutions for the Information, Communications and Commercial electronics markets. Amphenol ICC designs and manufactures a wide range of innovative connectors as well as cable assemblies for diverse applications including server, storage, data center, networking, industrial, business equipment and automotive. With the
Audio 1VDC 5VDC 16mA 60dBA 2400Hz to 3400Hz Screw Panel Mount
Audio 60VDC/60VAC 250VDC/250VAC 16mA 75dBAdBA 4000Hz to 5000Hz Panel Mount Bulk
Audio 2Vp-p 4Vp-p 80mA 3Vp-p 85dBAdBA Surface Mount Solder Pad Tube
BUZZER 28-48VAC 75-85DB PNL MNT SLOW SIREN
Audio Sounder 6VDC/6VAC 28VDC/28VAC 18mA 64dBA 2400Hz to 3400Hz Screw Panel Mount
Audio Indicator Piezo 1.25Vp-p 2.5Vp-p 15mA 1.5Vp-p 80dBA Through Hole Pin Bulk
Audio Indicator and Alert
Piezo Audio Indicator Buzzer - 26 mm - 12 V - 85 dB - 2.8 kHz - IP67 Rated - Wire Leads - Driving Circuit
Magnetic Audio Transducer Buzzer - 16 mm - 25 Vp-p - 78 dB - Surface Mount
BUZZER 6-16VDC 65-75DB PNL MNT SPEED UP FAST