Founded in 1900, RAFI today develops and produces electromechanical components and systems for human-machine interaction. RAFI’s comprehensive product portfolio features a full range of HMI components, including pushbuttons, tactile switches, emergency stop buttons, key switches, selector switches, signal indicators, membrane keyboards, capacitive touch systems, and complete control and operati
6225
MOSFET SSR - Input 3mA (LED) - Form 2B - Max Switch 400V 80mA - 30 ohms Ron - Cout 165pF - 0.35mS On - 0.05ms Off
MOSFET SSR - Input 3mA (LED) - Form 1A - Max Switch 350V 130mA - 17 ohms Ron - Cout 115pF - 0.2mS On - 0.05ms Off
MOSFET SSR - Input 3mA (LED) - Form 1A - Max Switch 80V 2000mA - 0.1 ohms Ron - Cout 500pF - 0.7mS On - 0.04ms Of ...
Relay SSR 50mA 1.5V DC-IN 0.15A 400V AC/DC-OUT 6-Pin DIP Tube
MOSFET SSR - Input 3mA (LED) - Form 1A - Max Switch 40V 4500mA - 0.03 ohms Ron - Cout 690pF - 1.2mS On - 0.05ms O ...
MOSFET SSR - Input 3mA (LED) - Form 1A - Max Switch 350V 130mA - 22 ohms Ron - Cout 41pF - 0.3mS On - 0.05ms Off
MOSFET SSR - Input 3mA (LED) - Form 2A - Max Switch 80V 70mA - 20 ohms Ron - Cout 6pF - 0.02mS On - 0.05ms Off
MOSFET SSR - Input 3mA (LED) - Form 2A - Max Switch 40V 2000mA - 0.09 ohms Ron - Cout 240pF - 0.5mS On - 0.05ms O ...
MOSFET SSR - Input 3mA (LED) - Form 1A - Max Switch 1500V 45mA - 110 ohms Ron - Cout 83pF - 0.3mS On - 0.05ms Off