Founded in 1900, RAFI today develops and produces electromechanical components and systems for human-machine interaction. RAFI’s comprehensive product portfolio features a full range of HMI components, including pushbuttons, tactile switches, emergency stop buttons, key switches, selector switches, signal indicators, membrane keyboards, capacitive touch systems, and complete control and operati
Signal Relay 5VDC 2A DPDT(15x7.4x8.2)mm THT Automotive
V23101D 107A201
Signal Relay - 4PDT - 2 A - 5 VDC - Through Hole.
TO-5-.100 Grid Relays
Electromechanical Relay 5VDC 50Ohm 1ADC/0.25AAC DPDT (9.53x9.53x6.99)mm THT Established Reliability Relay
Cradle N Relay - Hermetically Sealed - 4 Form C (4 CO) - 24VDC 8900Ohms 647mW Coil.
Signal Relay - 12.3 x 7.3 x 10.2 mm - 5 V - 1 A - SPDT (1 Form C) - Through Hole
Electromechanical Relay 6VDC 137Ohm 2A DPDT (30.2x20x11.1)mm THT Flat Pack Relay
Electromechanical Relay DPDT 2A 3VDC 14Ohm Through Hole
Electromechanical Relay 26.5VDC 2KOhm 1ADC/0.25AAC DPDT (9.4x9.4x7.11)mm THT Latching Relay