Artesyn Embedded Power joined Advanced Energy in 2019. Artesyn's highly reliable embedded power conversion solutions are optimal for the most demanding applications, including hyper-scale data centers, 5G network telecom infrastructures, industrial power, and medical applications.
G.P. open-type relay; 240VAC; Two pole
Electromechanical Relay 24VAC 72Ohm 5A 3PDT (38.89x35.71x55.55)mm Socket Industrial Relay
Electromechanical Relay 24VAC 85Ohm 10A SPDT (( 73.7mm 38.89mm 55.55mm)) Bracket Industrial Relay
Electromechanical Relay 6VDC 32.1Ohm 10A SPDT (73.7x38.89x55.55)mm Bracket Industrial Relay
Electromechanical Relay 120VAC 2.25KOhm 10A DPDT (( 38.89mm 35.71mm 55.55mm)) Socket Industrial Relay
General purpose - square - base relay - 120VAC - Three pole
Relay - DPDT - 10A - 120VAC Coil - 8 Pin Circ - Indicationg Light.
Electromechanical Relay 6VAC 6Ohm 10A SPDT (38.89x35.71x55.55)mm Socket Industrial Relay
Electromechanical Relay 110VDC 10KOhm 10A SPDT (73.7x38.89x55.55)mm Bracket Industrial Relay
Electromechanical Relay 12VAC 24Ohm 10A DPDT (73.7x38.89x55.55)mm Bracket Industrial Relay