In today's dynamic technological environment, automation and electronic products must change rapidly to provide versatility while supporting increasingly intelligent and networked mechanical systems. With this in mind, IDEC creates products to meet these needs. IDEC designs and manufactures control automation products that are sold to original equipment manufacturers.
GP3R211AA3000
Electromechanical Relay 220/240VAC 7.2KOhm 15A 3PDT (38.8x35.5)mm Socket General Purpose Relay
GP3R211AD3000
Electromechanical Relay 110VDC 10KOhm 10A SPDT (73.7x38.89x55.55)mm Bracket Industrial Relay
Electromechanical Relay 120VAC 2.25KOhm 10A DPDT (( 38.89mm 35.71mm 55.55mm)) Socket Industrial Relay
Electromechanical Relay 12VAC 10A SPDT (38.89x35.72)mm Flange General Purpose Relay
Electromechanical Relay 6VAC 4.2Ohm 10A 3PDT (( 38.89mm 35.71mm 55.55mm)) Plain Case Industrial Relay
Electromechanical Relay 120VAC 13A SPDT (38.8x35.5x73.8)mm Top Flange Square Base Flange Mount Relay
Electromechanical Relay 240VAC 9.11KOhm 10A SPDT (( 73.7mm 38.89mm 55.55mm)) Bracket Industrial Relay
Electromechanical Relay 12VAC 10A DPDT (38.89x35.72x55.56)mm Plug-In General Purpose Relay