As a globally recognized supplier of electronic connectors, JAE Electronics, Inc. (subsidiary of Japan Aviation Electronics Industries, LTD (JAE)) designs, manufactures and markets superior electronic connectors and aerospace products to a variety of industries. With the philosophy “Explore, Create, and Practice”, the company continues to lead the way in providing innovative solutions to an inc
Electromechanical Relay 12VDC 1.315KOhm 1A DPDT(10.7x7.8x5.4)mm SMD High Frequency Relay
Signal Relay 5VDC 1A DPDT(10.7x8.6x5.4)mm SMD
Electromechanical Relay 3VDC 45Ohm 0.5A SPDT (( 20mm 9.6mm 9.3mm)) SMD High Frequency Relay Automotive
Electromechanical Relay 24VDC 5.22KOhm 1A DPDT (12.8x7.8x5.4)mm SMD High Frequency Relay
Electromechanical Relay 24VDC 5.22KOhm 1A DPDT(12.8x7.8x5.4)mm SMD High Frequency Relay
Electromechanical Relay 5VDC 237Ohm 1A DPDT (12.8x7.8x5.4)mm SMD High Frequency Relay
Electromechanical Relay 4.5VDC 194Ohm 1A DPDT(12.8x7.8x5.4)mm SMD High Frequency Relay
Electromechanical Relay 12VDC 1.315KOhm 1A DPDT(12.8x7.8x5.4)mm SMD High Frequency Relay
Electromechanical Relay 4.5VDC 194Ohm 1A DPDT (12.8x7.8x5.4)mm SMD High Frequency Relay
Electromechanical Relay 3VDC 91Ohm 1A DPDT(12.8x7.8x5.4)mm SMD High Frequency Relay