Artesyn Embedded Power joined Advanced Energy in 2019. Artesyn's highly reliable embedded power conversion solutions are optimal for the most demanding applications, including hyper-scale data centers, 5G network telecom infrastructures, industrial power, and medical applications.
Module DC-DC 1-OUT 12V 5A 60W 6-Pin
20 W, 4:1 Input Range, Single/Dual Regulated Output, DIN Rail, 1500 Vdc Isolation, Dc-Dc Converter - 3.3 Vdc, 5 A ...
Primary-switched QUINT DC/DC converter for DIN rail mounting with SFB (Selective Fuse Breaking) Technology - inpu ...
600 W, 2:1 Input Range, Single Regulated Output, DIN Rail, Load Share, 1500 Vdc Isolation, Dc-Dc Converter - 12 V ...
Isolated DC/DC Converter - 75W - 9-36 VDC Input - 24VDC Output - 3.12A - Half Brick w/Heatsink - DIN Rail
Isolated DC/DC Converter - 100W - 9-36 VDC Input - 48VDC Output - 2.1A - Half Brick w/Heatsink - DIN Rail
Isolated DC/DC Converter - 100W - 9-36 VDC Input - 5VDC Output - 20A - Half Brick w/Heatsink - DIN Rail
Isolated DC-DC Converter - 100W - 66-160 VDC Input - 24 VDC Output - 4.2A - Quarter Brick w/Heatsink - DIN Rail
DC/DC Power Supply Single-OUT 24V 40A 14-Pin