Newhaven Display International, a U.S. based display manufacturer committed to providing quality products and custom design services to customers worldwide. A friendly, experienced staff works hard to deliver quick and reliable service with outstanding quality. The relationship Newhaven Display has with their customers is more than just a transaction. They learn all there is to know about your
50 W, 4:1 Input Range, Single Regulated Output, DIN Rail, 1500 Vdc Isolation, Dc-Dc Converter - 24 Vdc, 2.08 A, 5 ...
100 W, 4:1 Input Range, Single Regulated Output, DIN Rail, 1500 Vdc Isolation, Dc-Dc Converter - 24 Vdc, 4.17 A, ...
Primary-switched QUINT DC/DC converter for DIN rail mounting with SFB (Selective Fuse Breaking) Technology - inpu ...
Isolated DC/DC Converter - 20W - Dual Output - 8.5-160 VDC Input - ±24 VDC Output - ±417mA - Enclosed - DIN Rail ...
Isolated DC-DC Converter - 50W - 18-75 VDC Input - 24 VDC Output - 2.08A - Quarter Brick w/Heatsink - DIN Rail - ...
HMG30SINGLE
DC-DC Converter - 30W - ±15VDC - Input: 10~36 VDC - -40 to 100°C - DIN Mount - Remote ON/OFF Pos Logic
ACCS, DIN rail mounting plate, RWS100B, *Except /DIN option
100 W, 4:1 Input Range, Single Regulated Output, DIN Rail, 1500 Vdc Isolation, Dc-Dc Converter - 15 Vdc, 6.7 A, 1 ...
100 W, 4:1 Input Range, Single Regulated Output, DIN Rail, 1500 Vdc Isolation, Dc-Dc Converter - 28 Vdc, 3.57 A, ...