Hirose first appeared on the international stage in 1968 and has crafted a network of sales offices, agents and production facilities around the world. The company continues to broaden the scope of its business activities, keeping pace with market advances and satisfying the changing connector needs of companies around the globe. Hirose's vigorous international strategy rests on three pillars:
20 W, 4:1 Input Range, Single/Dual Regulated Output, Chassis Mount, 1500 Vdc Isolation, Dc-Dc Converter - 12/-12 ...
Industrial Isolated DC-DC Converter - 120W - Vin: 9 to 36V - Vout: 24V
DC-DC Enclosed converter; Input 19-36Vdc; Output +24Vdc at 6.3A; Free air convection
Module DC-DC 1-OUT 12V 2.5A 30W 7-Pin
100 W, 4:1 Input Range, Single Regulated Output, Chassis Mount, 1500 Vdc Isolation, Dc-Dc Converter - 5 Vdc, 20 A ...
Isolated DC/DC Converter - 100W - 9-36 VDC Input - 5VDC Output - 20A - Half Brick w/Heatsink - Chassis Mount
300W DC/DC-Converter - 24.5VDC - Input: 18 to 106VDC - Molex MINI-FIT SRTM connector - 7.48"x2.99" - IP20
43.2-100.8VDC O/P +48V6.3A, DC/DC Converter EN50155 Railway Standard Low Profile, 300 Watts
600 W, 2:1 Input Range, Single Regulated Output, Chassis Mount, Load Share, 1500 Vdc Isolation, Dc-Dc Converter - ...
DC-DC Converter - 50W - 9.5 to 75 VDC input - 15 VDC - 3.33 A - single regulated output - chassis mount