Founded in 1900, RAFI today develops and produces electromechanical components and systems for human-machine interaction. RAFI’s comprehensive product portfolio features a full range of HMI components, including pushbuttons, tactile switches, emergency stop buttons, key switches, selector switches, signal indicators, membrane keyboards, capacitive touch systems, and complete control and operati
420~468 W Intermediate Bus Quarter Brick Dc-Dc Converter - 420 W, 12 V, 35 A, Single Output, Intermediate Bus Dc- ...
Isolated Module DC/DC Converter - 1 Output - 12V - 1.666A - 20W - 18 to 36 VDC Input - 88.5% Efficiency - Through ...
Dual Output DC-DC Converter - 4W - Input: 8.4 to 36 VDC - Output: 15/15 VDC - -40 to 85°C - Thru Hole - RoHS - Al ...
Dual Regulated DC-DC Converter - 3W - Input: 10.2 to 13.8VDC - Output: (+/-) 12VDC - 1kV Isolation - DIP24
DC-DC Converter - 1.2VDC @ 50A - Input: 36 to 75VDC - Through Hole
2 W, 2:1 Input Voltage Range , Single/Dual Regulated Output, 8 Pin SIP, 1,500 Vdc Isolation, Dc-Dc Converter - 15 ...
6 W, 4:1 Input Range, Single/Dual Regulated Output, 24 Pin DIP, 3000 Vdc Isolation, Dc-Dc Converter - 5/-5 Vdc, 0 ...
PMD5048S3.3UHB
NO ISOL DC-DC CONV VERT 5.5-13.2VINP0.6-5.5V OUT3
Contact Customer Service Group for more details