Artesyn Embedded Power joined Advanced Energy in 2019. Artesyn's highly reliable embedded power conversion solutions are optimal for the most demanding applications, including hyper-scale data centers, 5G network telecom infrastructures, industrial power, and medical applications.
DC DC CONVERTER 2.5V 63W
Module DC-DC 1-OUT 0.7V to 5.5V 7A 25-Pin SMD T/R
Module DC-DC 24VIN 1-OUT 5.1V 20A 102W 15-Pin
Module DC-DC 30VIN 1-OUT 15V 3.4A 50W 11-Pin
SRBC-10F2A0G
Module DC-DC 48VIN 1-OUT 5V 13A 8-Pin 1/16-Brick
DC-DC Converter - 5VDC @10A - Input: 18 to 36VDC - Through Hole
SQM48T20025-NAB0A
DC-DC Converter - 187W - Output: 5.1/12/12VDC, 18/4/4A - Input: 40-100.8VDC - Voltage Control Input - RoHS
DPM;STANDARD;32 POL;50 PC TUBE