Founded in 1900, RAFI today develops and produces electromechanical components and systems for human-machine interaction. RAFI’s comprehensive product portfolio features a full range of HMI components, including pushbuttons, tactile switches, emergency stop buttons, key switches, selector switches, signal indicators, membrane keyboards, capacitive touch systems, and complete control and operati
Totem-Pole Critical Conduction Mode (CrM) Power Factor Correction Controller Totem Pole Critical Conduction Mode ...
Automotive, Buck converter, Synchronous, PWM, Fixed Output Voltage DC to DC converter, up to 1.6 A DC, Wettable f ...
Automotive Primary Side PWM Controller for Low Power Offline SMPS NCV1362 with No Freq. Clamp and with Freq. Jitt ...
PWM Controller, Current Mode, for Offline Power Supplies
650V Integrated Power Switch with Error Amp and no bias winding for 9Watt offline buck converters
PWM Controller, Current Mode, for Forward and Flyback Applications
Critical Conduction Mode (CrM) Power Factor Correction Controller, THD Enhancer Soft/Fast OVP, Vcc=12.5V, DRE, BO
Enhanced Off line Switcher for Robust and Highly Efficient Power Supplies A package 100 kHz version
HIGH VOLTAGE POWER FACTOR CORRECTION CONTROLLER
Configurable 3.0 A PWM step down converter NCV91300 1.1 V default Option