Founded in 1900, RAFI today develops and produces electromechanical components and systems for human-machine interaction. RAFI’s comprehensive product portfolio features a full range of HMI components, including pushbuttons, tactile switches, emergency stop buttons, key switches, selector switches, signal indicators, membrane keyboards, capacitive touch systems, and complete control and operati
Critical Conduction Mode (CrM) Power Factor Controller and 10.5 V Startup Level
Automotive Qualified 4-45 Vin DC/DC Peak Current Controller Automotive 4-45V PWM Controller (No Jitter)
Enhanced standby mode 2.25Ω, 800 V Switcher 130 kHz Switching frequency in PDIP-7 package
Continuous Conduction Mode (CCM) Power Factor Correction Controller
AC-DC Active Clamp Flyback PWM Controller GaN Optimized
Automotive, Buck converter, Synchronous, PWM, Fixed Output Voltage DC to DC converter, up to 1.6 A DC, Wettable f ...
High-Voltage Switcher for low Power offline SMPS 60 kHz and 780 mA Ipk in SOIC-7
SG1844L-883B
Totem-Pole Continuous Conduction Mode (CCM) / Multi-mode (CrM-CCM) Power Factor Correction Controller Multi-mode ...
High Performance Current Mode PWM Controller