Amphenol ICC, a division of Amphenol, is a world leader providing interconnect solutions for the Information, Communications and Commercial electronics markets. Amphenol ICC designs and manufactures a wide range of innovative connectors as well as cable assemblies for diverse applications including server, storage, data center, networking, industrial, business equipment and automotive. With the
Electromechanical Relay 24VDC 8A SPST-NC( (56mm 11.2mm 70mm)) DIN Rail Coupling Relay
PLC-INTERFACE - consisting of PLC-BPT.../21 basic terminal block with push-in connection and plug-in miniature re ...
Electromechanical Relay 10A SPDT(17.5x90x100)mm DIN Rail Monitoring Relay
286-504
SPDT Relay&socket 24VDC W/manual Op.
Relay module - Nominal input voltage: 24 VAC - 2 changeover contacts - Limiting continuous current: 8 A - Red sta ...
Power solid-state relay - with LED and protective circuit in input and output circuits - input: 220 V DC - output ...
1127980000
FlareMOVE, relay 12VDC, 1 change-over contact, plugable, input voltage 12 V/DC, output: 250 V AC / 6 A
Relay module - Nominal input voltage: 24 VDC - 2 changeover contacts - Limiting continuous current: 8 A - Railway ...