ODU is among the leading international suppliers of connector systems. Our company employs 2,500 people around the world. The group of companies has its headquarters in Mühldorf am Inn, Germany, roughly 80 kilometers (50 miles) east of Munich. ODU also has an international distribution network, production and product development sites in Sibiu (Romania), Shanghai (China), Tijuana (Mexico) and C
Component terminal block - with integrated diode - nom. voltage: 500 V - nominal current: 22 A - connection metho ...
Component terminal block - with integrated 1N4007 diode - The max. current is determined by the diode. Installed: ...
Component terminal block - connection method: Screw connection - cross section: 0.14 mm² - 4 mm² - AWG: 26 - 12 - ...
Component terminal block - for installing components that can be individually selected - connection method: Sprin ...
Connector component
Component terminal block - with integrated diode - connection method: Screw connection - cross section: 0.14 mm² ...
Interface Module, CCA24 CCAComponentCarrier, 24p, spring | Altech Corp 8840.2/S
Component terminal block - with integrated diode - nom. voltage: 800 V - nominal current: 0.5 A - connection meth ...