Artesyn Embedded Power joined Advanced Energy in 2019. Artesyn's highly reliable embedded power conversion solutions are optimal for the most demanding applications, including hyper-scale data centers, 5G network telecom infrastructures, industrial power, and medical applications.
Temperature Controller With Control Modes Pid, On/Off Control, Anti-Reset-Windup
Temperature Process Controller, Analog/Thermocouple/RTD Input, Relay Output, Dual LCD Display, DIN Rail
FC6A-PMSC10PN02
M3 XB10- 6I/4O R 24 VDC
M3 EXT XR06R 24VAC
Temperature Controller - 1°C to 400°C, 0 to 20mA, -0.005 to 10V Input - 3 Relay Outputs - LED Display - 85 to 270 ...
Digital SCR Power Controller - Single Phase - 230 Volts - 16A
Thyro-A 1A 230-350 HFRLP3 - Digital SCR Power Controller - Single Phase - 230 Volts - 350A