Founded in 1900, RAFI today develops and produces electromechanical components and systems for human-machine interaction. RAFI’s comprehensive product portfolio features a full range of HMI components, including pushbuttons, tactile switches, emergency stop buttons, key switches, selector switches, signal indicators, membrane keyboards, capacitive touch systems, and complete control and operati
Black Nylon Fir Tree Push-In Rivet - Type 1 - Compatible Hole Diameter 4 mm (0.157 in) - Compatible Panel Thick ...
Black UL94 HB Nylon Truss Tough Push-In Rivet - Compatible Hole Diameter Range 4.9 - 5.2 mm (0.193 - 0.205 in) Co ...
Black UL94 V-2 Nylon Round Snap Push-In Rivet - Compatible Hole Diameter Range 2.7 - 2.8 mm (0.106 - 0.110 in) Co ...
Natural Nylon Male/Female Ratchet Snap-Together Rivet - Compatible Hole Diameter Range 8.8 - 7.1 mm (0.346 - 0.28 ...
Black UL94 V-0 Nylon Round Snap Push-In Rivet - Compatible Hole Diameter Range 2.7 - 2.8 mm (0.106 - 0.110 in) Co ...
Plastic body-bound rivet - for hole diameter of 6 mm and a material thickness of 1.5 ... 6 mm
Black UL94 V-2 Nylon Round Snap Push-In Rivet - Compatible Hole Diameter Range 2.1 - 2.2 mm (0.083 - 0.087 in) Co ...
Rivets Push Round 0.51 3.18 4.32 Brass Nickel
Black Nylon Male/Female Ratchet Snap-Together Rivet - Compatible Hole Diameter Range 8.8 - 7.1 mm (0.346 - 0.281 ...
Black UL94 V-2 Nylon Round Snap Push-In Rivet - Compatible Hole Diameter Range 5.1 - 5.2 mm (0.201 - 0.205 in) Co ...