Artesyn Embedded Power joined Advanced Energy in 2019. Artesyn's highly reliable embedded power conversion solutions are optimal for the most demanding applications, including hyper-scale data centers, 5G network telecom infrastructures, industrial power, and medical applications.
Black UL94 V-0 Nylon Round Snap Push-In Rivet - Compatible Hole Diameter Range 4.1 - 4.2 mm (0.161 - 0.165 in) Co ...
Black UL94 V-2 Nylon Round Snap Push-In Rivet - Compatible Hole Diameter Range 3.1 - 3.2 mm (0.122 - 0.126 in) Co ...
Fir Tree Rivet, Black, .32 in Stem Length, .344 in Head Dia., .125 in Hole Dia.,Type 1
Black UL94 V-2 Nylon Round Snap Push-In Rivet - Compatible Hole Diameter Range 2.7 - 2.8 mm (0.106 - 0.110 in) Co ...
Standoff Hex F 2-56-THD 3.96mm-A/F Aluminum ASTM B211 Yellow Irridite
Standoff Hex F 2-56-THD 3.96mm-A/F Aluminum ASTM B211 Chromate Clear Protective Coating
Black UL94 V-2 Nylon Round Snap Push-In Rivet - Compatible Hole Diameter Range 3.6 - 3.7 mm (0.142 - 0.146 in) Co ...
Rivets Push Round 0.51 3.18 4.83 Brass Nickel
White UL94 V-2 Nylon Round Snap Push-In Rivet - Compatible Hole Diameter Range 3.1 - 3.2 mm (0.122 - 0.126 in) Co ...