In today's dynamic technological environment, automation and electronic products must change rapidly to provide versatility while supporting increasingly intelligent and networked mechanical systems. With this in mind, IDEC creates products to meet these needs. IDEC designs and manufactures control automation products that are sold to original equipment manufacturers.
SOT23, N-Channel MOSFET - 60V 115MA 7.5Ohm SOT23, N-Ch Mosfet - 60V 115MA 7.5O
N-Channel Enhancement-Mode Vertical DMOS FET - 400V Vdss - 175mA (Id) @ 25°C - 12Ohm @ 500mA, 10V Rds On (Max) @ ...
Single N-Channel Power MOSFET, 40V, 83A, 4.2mΩ DPAK 2500 tape and reel
MOSFET - PowerQFN 5x6-Dual - N+N - 40V - 48A - 8mΩ - 175°C
MOSFET - PowerQFN 3x3 - N - 40V - 75A - 2.8mΩ - 175°C - AEC-Q101
MOSFET - SOT-23 - N - 60V - 0.3A - 2Ω - 150°C - AEC-Q101
MOSFET - PowerQFN 5x6 - N - 150V - 110A - 11.7mΩ - 150°C
N-Channel PowerTrench® MOSFET 100V, 3.2A, 108mΩ
Pm-Mosfet-Sic-Sp3F Rohs Compliant: Yes |Microchip MSCSM70DUM07T3AG
MOSFET - Power, Single, N-Channel 100 V, 3.1mΩ, 169A