VPG delivers deep engineering expertise in the design and manufacturing of high-value sensors, weighing solutions and precision measurement systems. Known for innovative market-leading brands, VPG has built a reputation over the last six decades for products that provide the highest levels of accuracy, stability, and reliability. VPG is focused on solving precision measurement challe
Inrush Current Limiter - 50 ohms@25°C - Steady State: 1.1A - 0.45in Dia. - LS:0.25in
NTC Inrush Current Limiter - 500 mOhms (R @ 25°C) - ±25% Tolerance - 16A - 20 mOhms (R @ Current) - 0.930" (23.62 ...
NTC Inrush Current Limiter - 120 Ohms (R @ 25°C) - ±25% Tolerance - 2A - 1.18 Ohms (R @ Current) - 0.930" (23.62m ...
Inrush Current Limiter (ICL) - 16 Ohms - ±20% Tolerance - 3 A - 110/375 VAC - 3 W - Radial Leaded - PCB Mount.
Inrush Current Limiter (ICL) - 4 Ohms - ±20% Tolerance - 5 A - 110/375 VAC - 3 W - Radial Leaded - PCB Mount.
Thermistor 40 Ohm 20% 2-Pin Radial
NTC Inrush Current Limiter - 7 Ohms (R @ 25°C) - ±25% Tolerance - 5A - 170 mOhms (R @ Current) - 0.770" (19.56mm) ...
Inrush Current Limiter - 120 ohms@25°C - Steady State: 2A - 0.93in Dia. - LS:0.328in
CLD - SMA - 90V - 40mA - 150°C
CLD - SMA - 90V - 20mA - 150°C