Artesyn Embedded Power joined Advanced Energy in 2019. Artesyn's highly reliable embedded power conversion solutions are optimal for the most demanding applications, including hyper-scale data centers, 5G network telecom infrastructures, industrial power, and medical applications.
SMD Fuse - Fast Acting - 3.00A - Max 32VDC - 1206 - Tape&Reel
SMD Fuse - Fast Acting - 5.00A - Max 32VDC - 1206 - Tape&Reel
SMD Fuse - High Inrush - 7.00A - Max 24VDC - 1206 - Tape&Reel
Automotive SMD Fuse - Fast Acting - 0.50A - Max 63VDC - 1206 - Tape&Reel
SMD Fuse - High Current - 30.00A - Max 24VDC - 1206 - Tape&Reel
SMD Fuse - Slow Blow - 1.50A - Max 32VDC - 0603 - Tape&Reel
SMD Fuse - Fast Acting - 12.0A - Max 32VDC - 1206 - Tape&Reel
SMD Fuse - Very Fast Acting - 0.50A - Max 32VDC - 0603 - Tape&Reel
SMD Fuse - High Current - 10.00A - Max 24VDC - 1206 - Tape&Reel
SMD Fuse - High Inrush - 1.50A - Max 32VDC - 0603 - Tape&Reel