Anderson Power™ is an international leader in high-powered, interconnect solutions. We offer innovative, state-of-the-art electrical power connector solutions, combined with a long-standing reputation for reliable and rugged connectors. Our connectors are used around the world across many markets including: Material Handling, Datacom, Construction, Agriculture and
Solid State Relay 50mA 1.5V DC-IN 0.12A 350V AC/DC-OUT 6-Pin SOP Tube
immediatamente
Ships
Solid State Relay 50mA 1.5V DC-IN 1A 160V AC/DC-OUT 4-Pin SIL
ZS SENSE SSR 480V 50A PCS
SSR RM 230V 100A DC IP
Relay SSR 14.4V DC-IN 2A 125V AC-OUT 4-Pin Slim
Relay SSR 14.4V DC-IN 2A 250V AC-OUT 4-Pin Slim
Solid State Relay 50mA 1.5V DC-IN 0.3A 200V AC/DC-OUT 6-Pin PDIP SMD T/R
Solid State Relay 30mA 1.5V DC-IN 0.15A 320V AC/DC-OUT 6-Pin DIP SMD T/R
AQV414HA
SSR RP ZS 480V 3A DC IP