CUI Devices is an electronic components manufacturer dedicated to nurturing the spirit of innovation by being more human—caring more than is expected, embracing evolution, taking a holistic approach, and having fun along away. The company specializes in an ever-expanding range of product technologies, including interconnect, audio, thermal management, motion, relay, sensor and switch solutions.
Solid State Relay 50mA 1.5V DC-IN 0.12A 350V AC/DC-OUT 6-Pin SOP Tube
immediatamente
Ships
Solid State Relay 50mA 1.5V DC-IN 1A 160V AC/DC-OUT 4-Pin SIL
ZS SENSE SSR 480V 50A PCS
SSR RM 230V 100A DC IP
Relay SSR 14.4V DC-IN 2A 125V AC-OUT 4-Pin Slim
Relay SSR 14.4V DC-IN 2A 250V AC-OUT 4-Pin Slim
Solid State Relay 50mA 1.5V DC-IN 0.3A 200V AC/DC-OUT 6-Pin PDIP SMD T/R
Solid State Relay 30mA 1.5V DC-IN 0.15A 320V AC/DC-OUT 6-Pin DIP SMD T/R
AQV414HA
SSR RP ZS 480V 3A DC IP